Wurth Electronics 653005113322 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 3.95mm |
| Insulation | Insulated |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | Crimp |
| Voltage Rating | 50V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 653005113322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.