3-position shrouded header with a 1.25mm pitch, designed for surface mount applications. Features male pin contacts made from copper alloy with tin plating for mating and a 2.15mm mating length. Rated for 1A current and 125V voltage, with a maximum operating temperature of 85°C. The nylon housing is white with beige insulation, and the component boasts a UL94 V-0 flammability rating. Supplied in cut tape packaging.
Wurth Electronics 653103124022 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 2.15mm |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | Solder |
| Voltage Rating | 125V |
| Weight | 0.004797oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 653103124022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.