3-position shrouded male header with a 1.25mm pitch, designed for right-angle surface mount (SMD/SMT) termination. Features copper alloy contacts with tin plating, rated for 1A current and 125V operating voltage. Operates within a temperature range of -25°C to 85°C and boasts a UL94 V-0 flammability rating. This component is supplied on tape and reel, with a beige and white color scheme.
Wurth Electronics 653103131822 technical specifications.
| Color | Beige, White |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.084inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.4mm |
| Length | 3.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 125V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 653103131822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.