4-position shrouded header with a 1.25mm pitch, designed for surface mount (SMD/SMT) termination. Features male pin contacts made of copper alloy with tin plating, offering a 1A current rating and 125V voltage rating. This insulated connector has a height of 4.75mm and operates within a temperature range of -25°C to 85°C, with a UL94 V-0 flammability rating. Supplied on tape and reel, this component is RoHS compliant.
Wurth Electronics 653104124022 technical specifications.
| Color | Beige, White |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.085inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 4.75mm |
| Insulation | Insulated |
| Length | 9.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 9.75mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 653104124022 to view detailed technical specifications.
No datasheet is available for this part.