This 7-pin male surface mount header is designed for commercial applications and has a maximum operating temperature of 85°C. It can handle a rated current of 1A and withstanding voltage of 250VAC. The header is made of nylon insulator material and has a beige color. It is UL flammability code 94V-0 compliant and RoHS compliant.
Wurth Electronics 653107124022 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON |
| Total Number of Contacts | 7 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | BEIGE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Wurth Electronics 653107124022 to view detailed technical specifications.
No datasheet is available for this part.