Wurth Electronics 653153128030 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Connector Type A | Crimp |
| Connector Type B | Crimp |
| Length | 300mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-WTB 1.25 mm |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 653153128030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.