This 2-contact crimp terminal features a straight body orientation and a terminal pitch of 3mm. It is designed for use in cable mount applications and has a maximum operating temperature range of -25 to 105°C. The terminal is rated for a maximum voltage of 250VAC and a maximum current of 5A.
Wurth Electronics 66200211822 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 2 |
| Terminal Pitch | 3mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 66200211822 to view detailed technical specifications.
No datasheet is available for this part.