2-position, 2-row shrouded header with male pin contacts for wire-to-board applications. Features a 3mm pitch and 0.118-inch row spacing, with a 5A current rating and 250V voltage rating. Constructed with copper alloy contacts and tin plating, this surface mount component offers a black color and a height of 8.76mm. Operates within a temperature range of -40°C to 105°C and meets UL94 V-0 flammability standards. Supplied in a tray package.
Wurth Electronics 662002231722 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 8.76mm |
| Length | 9.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 112 |
| Packaging | Tray |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | WR-MPC3 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 662002231722 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.