8-position, 2-row shrouded header for wire-to-board connections. Features a 3mm pitch and vertical surface mount orientation with solder termination. Contact material is copper alloy with tin plating, offering a 5A current rating and 250V voltage rating. Insulation is black polymer with UL94 V-0 flammability rating.
Wurth Electronics 662008231822 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 9.9mm |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 11.4mm |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MPC3 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 15.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 662008231822 to view detailed technical specifications.
No datasheet is available for this part.