8-position, 2-row male pin header for wire-to-board connections. Features a 3mm pitch, surface mount termination with solder contacts. Constructed with a black polymer insulator and copper alloy contacts with tin plating. Rated for 250V and operates between -40°C and 105°C. UL94 V-0 flammability rating.
Wurth Electronics 662008235922 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13mm |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 11.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MPC3 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 15.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 662008235922 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.