10-position, 2-row shrouded header for wire-to-board applications. Features a 3mm pitch, 5A current rating, and 250V voltage rating. Male pin contacts made from copper alloy with tin plating ensure reliable connections. Surface mount termination with solder connection. Black polymer insulation material with UL94 V-0 flammability rating. Operating temperature range from -40°C.
Wurth Electronics 662010231822 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 9.9mm |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 11.4mm |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MPC3 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 18.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 662010231822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.