
16-position, 2-row male pin header for wire-to-board connections. Features a 3mm pitch, right-angle surface mount termination with solder contacts. Constructed with a black polymer insulation and copper alloy contacts with tin plating. Rated for 250V and operates within a -40°C to 105°C temperature range. UL94 V-0 flammability rating ensures safety.
Wurth Electronics 662016236022 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.96mm |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 9.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MPC3 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 27.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 662016236022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.