20-position, 2-row shrouded header with 3mm pitch for wire-to-board connections. Features male pin contacts made from copper alloy with tin plating, rated for 5A current and 250V operating voltage. Black polymer insulation with UL94 V-0 flammability rating. Through-hole mounting with right-angle solder termination. Operating temperature range of -40°C to 105°C.
Wurth Electronics 66202021022 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.9mm |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 9.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MPC3 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 33.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 66202021022 to view detailed technical specifications.
No datasheet is available for this part.