Wurth Electronics 685119248223 technical specifications.
| Body Material | Brass |
| Contact Plating | Gold |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mating Cycles | 5000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Horizontal, Through Hole |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-COM |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 685119248223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.