
26-position, 1.00mm pitch FPC connector with a straight, right-angle orientation. Features a surface mount termination and a tin-plated bronze contact material. Rated for 1A current and 125V voltage, with a minimum operating temperature of -25°C and a maximum of 85°C. Housing is beige with a black polyphenylene actuator, and the component is RoHS compliant with a UL94 V-0 flammability rating.
Wurth Electronics 68612614422 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyphenylene |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Length | 34mm |
| Mating Cycles | 25 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FPC |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 68612614422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
