
Flat Flex Cable (FFC) with 10 conductors and 10 contacts, featuring a 1mm pitch and 11mm width. This straight, male connector is designed for solder termination and offers a 1A current rating and 60V voltage rating. Constructed with copper contacts plated in tin, it operates within a temperature range of -30°C to 85°C and has a length of 200mm. The cable is white and RoHS compliant.
Wurth Electronics 686610200001 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Length | 200mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 10 |
| Number of Contacts | 10 |
| Number of Cores | 10 |
| Number of Poles | 10 |
| Number of Rows | 2 |
| Number of Strands | 1 |
| Number of Ways | 10 |
| Orientation | Straight |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FCC |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 11mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 686610200001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
