
Wurth Electronics 686612100001 technical specifications.
| Color | White |
| Number of Conductors | 12 |
| Number of Cores | 12 |
| Number of Poles | 12 |
| Reach SVHC Compliant | Unknown |
| Series | WR-FCC |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 686612100001 to view detailed technical specifications.
No datasheet is available for this part.
