
This 18-conductor flat flex cable is manufactured by Wurth Electronics and features a white color. It has a length of 6 inches and is available in a package quantity of 50. The cable has 18 conductors and 18 cores, with a pitch of 0.039 inch.
Wurth Electronics 686618152001 technical specifications.
| Color | White |
| Length | 6inch |
| Number of Conductors | 18 |
| Number of Cores | 18 |
| Number of Poles | 18 |
| Package Quantity | 50 |
| Pitch | 0.039inch |
| Reach SVHC Compliant | Unknown |
| Series | WR-FFC |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 686618152001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
