
20-position, 1mm pitch flat flex cable with a straight, male gender and tin-plated copper contacts. This white cable offers a 1A current rating and 60V voltage rating, operating between -30°C and 85°C. Featuring 20 conductors and a 50mm length, it is RoHS compliant and suitable for solder termination.
Wurth Electronics 686620050001 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 20 |
| Number of Contacts | 20 |
| Number of Cores | 20 |
| Number of Poles | 20 |
| Number of Rows | 2 |
| Number of Strands | 1 |
| Number of Ways | 20 |
| Orientation | Straight |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 6866 |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 21mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 686620050001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
