
22-position, 1mm pitch flat flex cable with a straight, male gender and solder termination. Features 22 conductors and 2 rows, constructed with copper contacts plated in tin. Rated for 1A current and 60V voltage, operating between -30°C and 105°C. Cable dimensions are 50mm length and 23mm width, with a white color. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 686622050001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 22 |
| Number of Contacts | 22 |
| Number of Cores | 22 |
| Number of Poles | 22 |
| Number of Rows | 2 |
| Number of Strands | 1 |
| Number of Ways | 22 |
| Orientation | Straight |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WR-FCC |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 23mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 686622050001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
