
This 14-pin flat flex cable features copper contacts with a tin plating, suitable for operating temperatures between -30°C and 105°C. The cable has a current rating of 1A and a voltage rating of 60V. It measures 50mm in length and 15mm in width, with a pitch of 1mm.
Wurth Electronics 686714050001 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 14 |
| Number of Contacts | 14 |
| Number of Cores | 14 |
| Number of Poles | 14 |
| Number of Rows | 1 |
| Number of Strands | 1 |
| Number of Ways | 14 |
| Orientation | Straight |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| Series | WR-FCC |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 15mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 686714050001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
