
This 14-contact flat flex cable from Wurth Electronics features a copper contact material with a tin plating, and is rated for 60V and 1A. The cable has a straight orientation and a 1mm pitch, with a length of 200mm. It is not SVHC compliant. The operating temperature range is -30°C to 105°C.
Wurth Electronics 686714200001 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Length | 200mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 14 |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Number of Rows | 1 |
| Number of Strands | 1 |
| Number of Ways | 14 |
| Orientation | Straight |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| Series | WR-FCC |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 15mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 686714200001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
