
16-conductor, 1mm pitch flat flex cable, 200mm length, 17mm width, white color. Features copper contacts with tin plating, rated for 1A current and 60V voltage. Straight orientation with solder termination, operating temperature range of -30°C to 105°C. RoHS compliant.
Wurth Electronics 686716200001 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Length | 200mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 16 |
| Number of Contacts | 16 |
| Number of Cores | 16 |
| Number of Poles | 16 |
| Number of Rows | 1 |
| Number of Strands | 1 |
| Number of Ways | 16 |
| Orientation | Straight |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FCC |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 17mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 686716200001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
