
This 20-conductor flat flex cable features a current rating of 1A and a voltage rating of 60V. It measures 200mm in length and has a straight orientation. The cable is made of copper with a tin plating and is suitable for operating temperatures between -30°C and 105°C.
Wurth Electronics 686720200001 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Length | 200mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 20 |
| Number of Contacts | 20 |
| Number of Cores | 20 |
| Number of Poles | 20 |
| Number of Rows | 1 |
| Number of Strands | 1 |
| Number of Ways | 20 |
| Orientation | Straight |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| Series | WR-FCC |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 21mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 686720200001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
