
This 26-contact flat flex cable has a current rating of 1A and a voltage rating of 60V. It has a length of 50mm and an operating temperature range of -30°C to 105°C. The cable is made of copper with a tin plating and is terminated with solder. It is available in a white color and is part of the WR-FCC series.
Wurth Electronics 686726050001 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 26 |
| Number of Contacts | 26 |
| Number of Cores | 26 |
| Number of Poles | 26 |
| Number of Rows | 1 |
| Number of Strands | 1 |
| Number of Ways | 26 |
| Orientation | Straight |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| Series | WR-FCC |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 27mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 686726050001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
