Wurth Electronics 686728100001 technical specifications.
| Color | White |
| Number of Conductors | 28 |
| Number of Cores | 28 |
| Number of Poles | 28 |
| Reach SVHC Compliant | Unknown |
| Series | WR-FCC |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 686728100001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
