
This 30-contact flat flex cable from Wurth Electronics features a voltage rating of 60V and a current rating of 1A. It measures 50mm in length and has a pitch of 1mm. The cable is made of tin plated copper and is suitable for operating temperatures between -30°C and 105°C.
Wurth Electronics 686730050001 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 30 |
| Number of Contacts | 30 |
| Number of Cores | 30 |
| Number of Poles | 30 |
| Number of Rows | 1 |
| Number of Strands | 1 |
| Number of Ways | 30 |
| Orientation | Straight |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| Series | WR-FCC |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 31mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 686730050001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
