18-position, 0.5mm pitch Flexible Flat Cable/Flexible Printed Circuit connector with a straight, right-angle surface mount orientation. Features a tin-plated bronze contact material and a black polymer actuator. Rated for 50V operating voltage and 500mA current, with a temperature range of -25°C to 85°C. This ZIF/LIF connector offers 25 mating cycles and is RoHS compliant.
Wurth Electronics 68711814022 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Location | Top |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Length | 15.5mm |
| Mating Cycles | 25 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Operating Supply Voltage | 50V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FPC |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 68711814022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.