This FFC/FPC connector features 26 female contacts with a rated current of 0.5A and a dielectric withstanding voltage of 250VAC. The connector is designed for surface mount applications and has a liquid crystal polymer insulator with an operating temperature range of -25°C to 85°C. The connector is made with a tin (Sn) plating with a nickel (Ni) barrier and has a plating thickness of 100u. It meets the UL flammability code 94V-0 and is suitable for commercial reliability.
Wurth Electronics 68712614522 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 26 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | IVORY |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 100u |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.51 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Wurth Electronics 68712614522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.