The Wurth Electronics 687130144921 is a 30-contact FPC connector with a SKT contact gender and 0.5mm terminal pitch. It is designed for surface mount applications and operates within a temperature range of -25 to 85°C. The connector has a right-angle body orientation and can handle a maximum current rating of 0.4A and a maximum voltage rating of 50V.
Wurth Electronics 687130144921 technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.4A |
| Max Voltage Rating | 50V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 687130144921 to view detailed technical specifications.
No datasheet is available for this part.