The Wurth Electronics 68714614522 is a 46-contact FPC connector with a SKT contact gender and 0.5mm terminal pitch. It features a right-angle body orientation and is designed for surface mount applications. The connector operates within a temperature range of -25°C to 85°C and has a maximum voltage rating of 50V and a maximum current rating of 0.5A.
Wurth Electronics 68714614522 technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 46 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 68714614522 to view detailed technical specifications.
No datasheet is available for this part.