12-position, 0.5mm pitch FFC/FPC board connector, receptacle gender, with a vertical, straight orientation. Features surface mount termination and a tin-plated bronze contact material. Rated for 50V operating supply voltage and 500mA current. Constructed with a liquid crystal polymer actuator and beige housing, it offers a UL94 V-0 flammability rating and operates between -25°C and 85°C.
Wurth Electronics 687312124422 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Location | Side |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Length | 12.4mm |
| Mating Cycles | 25 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Operating Supply Voltage | 50V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FPC |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 687312124422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
