30-position, 2-row female card edge connector with a 0.5mm pitch. Features straight, surface mount termination with tin-plated bronze contacts and a liquid crystal polymer insulator. Rated for 50V operating voltage and 500mA current, with a mating cycle of 25. Operates within a temperature range of -25°C to 85°C and boasts a UL94 V-0 flammability rating.
Wurth Electronics 687330124422 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Location | Side |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Length | 21.4mm |
| Mating Cycles | 25 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Poles | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Operating Supply Voltage | 50V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FPC |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 687330124422 to view detailed technical specifications.
No datasheet is available for this part.