50-position, 2-row female card edge connector with a 0.5mm pitch. Features straight, surface mount termination with a solder contact type. Constructed with bronze contacts with tin plating and a liquid crystal polymer insulator. Rated for 50V and 500mA, with an operating temperature range of -25°C to 85°C. UL94 V-0 flammability rating and RoHS compliant.
Wurth Electronics 687350124422 technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Location | Side |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 31.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FPC |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 687350124422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.