
8-conductor, 0.5mm pitch flat flexible cable assembly, featuring tin-plated copper contacts on the same side. This white, straight-orientation cable offers a 500mA current rating and a 60V voltage rating, operating between -30°C and 85°C. The assembly measures 200mm in length and 4.5mm in width, with 8 positions and 2 rows of contacts.
Wurth Electronics 687608200002 technical specifications.
| Color | White |
| Contact Location | Same Side |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Male |
| Length | 200mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 8 |
| Number of Contacts | 8 |
| Number of Cores | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Strands | 1 |
| Number of Ways | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FCC |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 4.5mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 687608200002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.