
Flat Flex Cable (FFC) jumper, featuring a 0.5mm pitch and 12 conductors, offers a 200mm cable length with a 500mA current rating and 60V voltage rating. This straight, male connector has tin-plated copper contacts on the same side, suitable for solder termination. Operating within a -30°C to 85°C temperature range, this white, lead-free cable is RoHS compliant.
Wurth Electronics 687612200002 technical specifications.
| Color | White |
| Contact Location | Same Side |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 200mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 12 |
| Number of Contacts | 12 |
| Number of Cores | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Strands | 1 |
| Number of Ways | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FCC |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 6.5mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 687612200002 to view detailed technical specifications.
No datasheet is available for this part.
