
14-position, 0.5mm pitch Flat Flex Cable with a 1.97" width. Features same-side contact location and copper contacts with tin plating. Rated for 500mA current and 60V voltage, operating between -30°C and 105°C. This straight, male connector terminates to cable and has a 50mm length.
Wurth Electronics 687614050002 technical specifications.
| Color | White |
| Contact Location | Same Side |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 14 |
| Number of Contacts | 14 |
| Number of Cores | 14 |
| Number of Poles | 14 |
| Number of Rows | 2 |
| Number of Strands | 1 |
| Number of Ways | 14 |
| Orientation | Straight |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| Series | WR-FCC |
| Termination | Cable |
| Voltage Rating | 60V |
| Width | 15mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 687614050002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
