
14-position, 0.5mm pitch flat flex cable, 200mm length, 7.5mm width. Features copper contacts with tin plating, rated for 60V and 500mA. Operates between -30°C and 105°C, with same-side contact location and straight orientation. White color, male gender, 2 rows, 14 conductors/contacts/cores/poles/ways, 1 strand per conductor. Termination type is cable.
Wurth Electronics 687614200002 technical specifications.
| Color | White |
| Contact Location | Same Side |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Male |
| Length | 200mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 14 |
| Number of Contacts | 14 |
| Number of Cores | 14 |
| Number of Poles | 14 |
| Number of Rows | 2 |
| Number of Strands | 1 |
| Number of Ways | 14 |
| Orientation | Straight |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| Series | WR-FCC |
| Termination | Cable |
| Voltage Rating | 60V |
| Width | 7.5mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 687614200002 to view detailed technical specifications.
No datasheet is available for this part.
