
6-conductor, 0.5mm pitch flat flex cable, 200mm length, 3.5mm width, featuring tin-plated copper contacts on opposite sides. Rated for 60V and 500mA, this male connector operates between -30°C and 105°C. The straight orientation and cable termination are suitable for various electronic applications.
Wurth Electronics 687706200002 technical specifications.
| Color | White |
| Contact Location | Opposite Side |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Male |
| Length | 200mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 6 |
| Number of Contacts | 6 |
| Number of Cores | 6 |
| Number of Poles | 6 |
| Number of Rows | 1 |
| Number of Strands | 1 |
| Number of Ways | 6 |
| Orientation | Straight |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| Series | WR-FCC |
| Termination | Cable |
| Voltage Rating | 60V |
| Width | 3.5mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 687706200002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
