
This flat flex cable features 8 conductors and 8 cores, with a white color and 3.94inch length. It is available in a package quantity of 50 pieces. The cable type is flat flex, and it belongs to the WR-FCC series.
Wurth Electronics 687708100002 technical specifications.
| Color | White |
| Length | 3.94inch |
| Number of Conductors | 8 |
| Number of Cores | 8 |
| Number of Poles | 8 |
| Package Quantity | 50 |
| Pitch | 0.02inch |
| Reach SVHC Compliant | Unknown |
| Series | WR-FCC |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 687708100002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
