
Flat flexible cable, 0.5mm pitch, featuring 12 conductors and 12 cores. This white cable, with a 100mm length, is designed for flexible interconnect applications. It belongs to the FFC/FPC series, offering a reliable solution for electronic assemblies.
Wurth Electronics 687712100002 technical specifications.
| Color | White |
| Number of Conductors | 12 |
| Number of Cores | 12 |
| Number of Poles | 12 |
| Reach SVHC Compliant | Unknown |
| Series | FFC/FPC |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 687712100002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
