
14-conductor, 0.5mm pitch flat flex cable, 200mm length, 7.5mm width, featuring tin-plated copper contacts on opposite sides. This straight, male connector offers a 500mA current rating and a 60V voltage rating, operating between -30°C and 105°C. The white cable is designed for termination as a cable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 687714200002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Location | Opposite Side |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Male |
| Length | 200mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 14 |
| Number of Contacts | 14 |
| Number of Cores | 14 |
| Number of Poles | 14 |
| Number of Rows | 1 |
| Number of Strands | 1 |
| Number of Ways | 14 |
| Orientation | Straight |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| Series | WR-FCC |
| Termination | Cable |
| Voltage Rating | 60V |
| Width | 7.5mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 687714200002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
