
30-pole, white flat flexible cable (FFC) with a 0.10 m length. Features 30 conductors and 30 cores, designed for reliable electronic connections. This RoHS compliant wire/cable type is part of the WR-FCC series.
Wurth Electronics 687730100002 technical specifications.
| Color | White |
| Number of Conductors | 30 |
| Number of Cores | 30 |
| Number of Poles | 30 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FCC |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 687730100002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
