
30-position, 0.5mm pitch Flat Flex Cable (FFC) with a 200mm length and 15.5mm width. Features 30 conductors, 30 contacts, and 30 poles with a single row configuration. Constructed with copper contacts plated in tin, offering a 500mA current rating and 60V voltage rating. Operates within a temperature range of -30°C to 105°C. RoHS compliant with a straight orientation and solder termination.
Wurth Electronics 687730200002 technical specifications.
| Color | White |
| Contact Location | Opposite Side |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Male |
| Length | 200mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 30 |
| Number of Contacts | 30 |
| Number of Cores | 30 |
| Number of Poles | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Number of Strands | 1 |
| Number of Ways | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-FCC |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 15.5mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 687730200002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
