Wurth Electronics 688006113322 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | CRIMP |
| Insulator Material | NYLON |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 6880 |
| Dielectric Withstanding Voltage | 800VAC |
| Insulator Color | WHITE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Wurth Electronics 688006113322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.