4-position, 2-row male IDC connector for ribbon cable, featuring a 1.27mm pitch and straight orientation. Rated for 1A current and 100V voltage, with bronze contacts plated in tin. Insulated design with a UL94 V-0 flammability rating, operating between -40°C and 105°C. Cable mountable via Insulation Displacement Connection (IDC) termination, suitable for 28AWG ribbon wire.
Wurth Electronics 690157000472 technical specifications.
| Color | Red |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7mm |
| Insulation | Insulated |
| Length | 7.11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MM |
| Termination | IDC |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 690157000472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.