
6-position, 2-row male header with 1.27mm pitch for board-to-board and mezzanine applications. Features IDC termination for 28AWG ribbon cable, a 1A current rating, and 100V voltage rating. Constructed with bronze contacts and tin plating, it offers a straight orientation and free-hanging, cable mount design. Operating temperature range is -40°C to 105°C, with UL94 V-0 flammability rating. RoHS compliant.
Wurth Electronics 690157000672 technical specifications.
| Color | Red |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Series | WR-MM |
| Termination | IDC |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 690157000672 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.