20-position, 2-row shrouded header with 1.27mm pitch, designed for IDC termination of 28AWG ribbon cable. Features male pin contacts made of bronze with tin plating, rated for 1A current and 100V voltage. This cable mount connector offers a straight orientation and operates within a temperature range of -40°C to 105°C. Its red, insulated housing meets UL94 V-0 flammability standards.
Wurth Electronics 690157002072 technical specifications.
| Color | Red |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7mm |
| Insulation | Insulated |
| Length | 27.43mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MM |
| Termination | IDC |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 690157002072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.