Wurth Electronics 690157002472 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | IDC |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | RED |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.059 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Wurth Electronics 690157002472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.