
Wurth Electronics 690207100472 technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MM |
| Termination | IDC |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 690207100472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.